SN75468DRE4
vs
SN75469DE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G16
SMALL OUTLINE, R-PDSO-G16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
COMPLEX
COMPLEX
JEDEC-95 Code
MS-012AC
MS-012AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
1
Number of Elements
7
7
Number of Terminals
16
16
Operating Temperature-Max
150 °C
70 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.6 V
1.6 V
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Operating Temperature-Min
Compare SN75468DRE4 with alternatives
Compare SN75469DE4 with alternatives