SN75468DRE4
vs
BDX53
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SFM
Package Description
SMALL OUTLINE, R-PDSO-G16
FLANGE MOUNT, R-PSFM-T3
Pin Count
16
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
8 A
Collector-Emitter Voltage-Max
100 V
45 V
Configuration
COMPLEX
DARLINGTON WITH BUILT-IN DIODE
JEDEC-95 Code
MS-012AC
TO-220AB
JESD-30 Code
R-PDSO-G16
R-PSFM-T3
JESD-609 Code
e4
e0
Moisture Sensitivity Level
1
Number of Elements
7
1
Number of Terminals
16
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.6 V
Base Number Matches
1
26
DC Current Gain-Min (hFE)
750
Power Dissipation-Max (Abs)
60 W
Transition Frequency-Nom (fT)
20 MHz
Compare SN75468DRE4 with alternatives
Compare BDX53 with alternatives