SN75469DE4
vs
SN75468D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G16
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
100 V
Configuration
COMPLEX
JEDEC-95 Code
MS-012AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
7
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
1.6 V
Base Number Matches
1
2
Compare SN75469DE4 with alternatives