SN75189J vs MC1489AP feature comparison

SN75189J Texas Instruments

Buy Now Datasheet

MC1489AP Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-C
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.01 A 0.01 A
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4
Seated Height-Max 5.08 mm
Supply Current-Max 26 mA 26 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 7
JESD-609 Code e0
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN75189J with alternatives