SN75188J-00 vs SN75188NE4 feature comparison

SN75188J-00 Texas Instruments

Buy Now Datasheet

SN75188NE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.305 mm
Number of Functions 1 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 34 mA 34 mA
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 7.5 V 7.5 V
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 175 ns 350 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
High Level Input Current-Max 0.00001 A
JESD-609 Code e4
Out Swing-Min 12 V
Package Equivalence Code DIP14,.3
Receive Delay-Max
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN75188J-00 with alternatives

Compare SN75188NE4 with alternatives