SN75188NE4 vs SN55188J feature comparison

SN75188NE4 Texas Instruments

Buy Now Datasheet

SN55188J Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4 e0
Length 19.305 mm 19.56 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 12 V 12 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 34 mA 34 mA
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 7.5 V 7.5 V
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 350 ns 350 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Negative Supply Voltage-Nom -9 V
Output Low Current-Max 0.00001 A
Supply Voltage1-Max 15 V
Supply Voltage1-Min 7.5 V
Supply Voltage1-Nom 9 V

Compare SN75188NE4 with alternatives

Compare SN55188J with alternatives