SN75172DWE4
vs
AM26LS32AMJ883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP20,.4
DIP,
Pin Count
20
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
V.11; EIA-422-B; EIA-485
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-PDSO-G20
R-GDIP-T16
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
20
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Supply Current-Max
60 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
65 ns
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Screening Level
MIL-STD-883 Class B
Compare SN75172DWE4 with alternatives
Compare AM26LS32AMJ883B with alternatives