SN75138NP3
vs
SN55138J
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Additional Feature |
|
COMMON I/O
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
4
|
High Level Input Current-Max |
|
0.00004 A
|
Input Characteristics |
|
STANDARD
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
R-GDIP-T16
|
Length |
|
19.56 mm
|
Number of Functions |
|
4
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Out Swing-Min |
|
2 V
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Low Current-Max |
|
0.016 A
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
15 ns
|
Receiver Number of Bits |
|
4
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
65 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transmit Delay-Max |
|
24 ns
|
Width |
|
7.62 mm
|
|
|
|
Compare SN75138NP3 with alternatives
Compare SN55138J with alternatives