SN75124DR-00 vs UA9614DMQB feature comparison

SN75124DR-00 Texas Instruments

Buy Now Datasheet

UA9614DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard IBM 360 GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-XDIP-T16
Length 9.9 mm
Number of Functions 3 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns 30 ns
Receiver Number of Bits 3 2
Seated Height-Max 1.75 mm
Supply Current-Max 100 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
Rohs Code No
Driver Number of Bits 2
High Level Input Current-Max 0.00004 A
JESD-609 Code e0
Out Swing-Min 1.6 V
Package Equivalence Code DIP16,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Transmit Delay-Max 20 ns

Compare SN75124DR-00 with alternatives

Compare UA9614DMQB with alternatives