SN74LVT245BRGYRG4
vs
74LVCH32245AEC,557
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
BGA
|
Package Description |
HVQCCN, LCC20/24,.14X.18,20
|
13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96
|
Pin Count |
20
|
96
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVT
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N20
|
R-PBGA-B96
|
JESD-609 Code |
e4
|
e0
|
Length |
4.5 mm
|
13.5 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.064 A
|
0.024 A
|
Moisture Sensitivity Level |
2
|
4
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
96
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFBGA
|
Package Equivalence Code |
LCC20/24,.14X.18,20
|
BGA96,6X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
3.5 ns
|
4.5 ns
|
Propagation Delay (tpd) |
4 ns
|
4.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT536-1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare SN74LVT245BRGYRG4 with alternatives
Compare 74LVCH32245AEC,557 with alternatives
-
74LVCH32245AEC,557 vs SN74LVCH32245AGKE
-
74LVCH32245AEC,557 vs SN74LVCR32245AZKER
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABFG8
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABF8
-
74LVCH32245AEC,557 vs SN74LVCR32245AGKER
-
74LVCH32245AEC,557 vs 74LVC32245AEC,557
-
74LVCH32245AEC,557 vs SN74LVCHR32245AKR
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABF
-
74LVCH32245AEC,557 vs 74LVCH32245AEC,518