Part Details for SN74LVT245BRGYRG4 by Texas Instruments
Overview of SN74LVT245BRGYRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVT245BRGYRG4
SN74LVT245BRGYRG4 CAD Models
SN74LVT245BRGYRG4 Part Data Attributes
|
SN74LVT245BRGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BRGYRG4
Texas Instruments
LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20/24,.14X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74LVT245BRGYRG4
This table gives cross-reference parts and alternative options found for SN74LVT245BRGYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BRGYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT245BQ | Bus Transceiver | Nexperia | SN74LVT245BRGYRG4 vs 74LVT245BQ |
74LVT245BQ,115 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin | Nexperia | SN74LVT245BRGYRG4 vs 74LVT245BQ,115 |
SN74LVTH245ARGYRG4 | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | SN74LVT245BRGYRG4 vs SN74LVTH245ARGYRG4 |
74LVT245BQ,115 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) QFN 20-Pin | NXP Semiconductors | SN74LVT245BRGYRG4 vs 74LVT245BQ,115 |
SN74LVT245BRGYR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | SN74LVT245BRGYRG4 vs SN74LVT245BRGYR |