SN74LVC2G08YEAR
vs
74LVC2G08GT,115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
DSBGA
SON
Package Description
MO-211EB, DSBGA-8
SON-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B8
R-PDSO-N8
Length
1.9 mm
1.95 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.024 A
Number of Functions
2
2
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VSON
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
9 ns
11.3 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
0.9 mm
1 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT833-1
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare SN74LVC2G08YEAR with alternatives
Compare 74LVC2G08GT,115 with alternatives
74LVC2G08GT,115 vs 74LVC2G08GT-G
74LVC2G08GT,115 vs 74LVC2G08GT
74LVC2G08GT,115 vs 74LVC2G08GM/S505H
74LVC2G08GT,115 vs NC7WZ08L8X
74LVC2G08GT,115 vs 74LVC2G08GM,125
74LVC2G08GT,115 vs 74LVC2G08DP
74LVC2G08GT,115 vs 74LVC2G08GD
74LVC2G08GT,115 vs 74LVC2G08GM,115
74LVC2G08GT,115 vs SN74LVC2G08YZTR