-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G08 - Dual 2-input AND gate@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7011-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
77265 In Stock |
|
$0.0823 / $0.2600 | Buy Now |
DISTI #
74LVC2G08GT,115
|
Avnet Americas | Si-Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC2G08GT,115) RoHS: Compliant Min Qty: 4922 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2804658 Partner Stock |
|
$0.0635 / $0.0701 | Buy Now |
DISTI #
74LVC2G08GT,115
|
Avnet Americas | Si-Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC2G08GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0648 / $0.0771 | Buy Now |
DISTI #
771-LVC2G08GT115
|
Mouser Electronics | Logic Gates 74LVC2G08GT/SOT833/XSON8 RoHS: Compliant | 18171 |
|
$0.0700 / $0.3300 | Buy Now |
DISTI #
V79:2366_26557398
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 1731 | Americas - 12288 |
|
$0.0529 | Buy Now |
DISTI #
V72:2272_06506502
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 557 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 7868 |
|
$0.0779 / $0.1584 | Buy Now |
DISTI #
P40:2555_18377685
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1934 | Europe - 5000 |
|
$0.1296 | Buy Now |
DISTI #
V36:1790_06506502
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2426 | Americas - 5000 |
|
$0.0658 / $0.0771 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual 2-Input AND Gate Surface Mount - XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual 2-Input AND Gate Surface Mount - XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G08GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08GT,115
Nexperia
74LVC2G08 - Dual 2-input AND gate@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G08GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G08GT | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74LVC2G08GT,115 vs 74LVC2G08GT |
74LVC2G08GT | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74LVC2G08GT,115 vs 74LVC2G08GT |