SN74LVC2G08YEAR
vs
74LVC2G08GM,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
DSBGA
QFN
Package Description
MO-211EB, DSBGA-8
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B8
S-PBCC-B8
JESD-609 Code
e0
Length
1.9 mm
1.6 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VBCC
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9 ns
11.3 ns
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
BUTT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.9 mm
1.6 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT902-2
Package Equivalence Code
LCC8,.06SQ,20
Packing Method
TR
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare 74LVC2G08GM,115 with alternatives
74LVC2G08GM,115 vs 74LVC2G08GM,125
74LVC2G08GM,115 vs 74LVC2G08GT
74LVC2G08GM,115 vs 74LVC2G08DP,125
74LVC2G08GM,115 vs NC7WZ08L8X
74LVC2G08GM,115 vs 74LVC2G08GD,125
74LVC2G08GM,115 vs 74LVC2G08GD
74LVC2G08GM,115 vs SN74LVC2G08YZAR
74LVC2G08GM,115 vs 935277238115
74LVC2G08GM,115 vs SN74LVC2G08YZPR