SN74LV8153PWRG4 vs S8273W feature comparison

SN74LV8153PWRG4 Texas Instruments

Buy Now Datasheet

S8273W NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP20 ,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction RIGHT RIGHT
Family LV/LV-A/LVX/H 82
JESD-30 Code R-PDSO-G20 R-CDFP-F16
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max I(ol) 0.04 A
Moisture Sensitivity Level 1
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DFP
Package Equivalence Code TSSOP20 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 20 mA 103 mA
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm
fmax-Min 0.012 MHz 35 MHz
Base Number Matches 1 3
Propagation Delay (tpd) 40 ns

Compare SN74LV8153PWRG4 with alternatives

Compare S8273W with alternatives