SN74LS465N vs GD54LS541J feature comparison

SN74LS465N Rochester Electronics LLC

Buy Now Datasheet

GD54LS541J Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family LS LS
JESD-30 Code R-PDIP-T20 R-CDIP-T20
JESD-609 Code e4
Length 24.325 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 18 ns 18 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 2
Load Capacitance (CL) 45 pF
Power Supply Current-Max (ICC) 52 mA
Qualification Status Not Qualified

Compare SN74LS465N with alternatives

Compare GD54LS541J with alternatives