GD54LS541J
vs
SN74LS541JD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH DUAL OUTPUT ENABLE
Family
LS
LS
JESD-30 Code
R-CDIP-T20
R-XDIP-T20
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
52 mA
Propagation Delay (tpd)
18 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Rohs Code
No
Control Type
ENABLE LOW
JESD-609 Code
e0
Length
24.515 mm
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Seated Height-Max
5.08 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare GD54LS541J with alternatives
Compare SN74LS541JD with alternatives