SN74LS465N vs M38510/32405BRX feature comparison

SN74LS465N Rochester Electronics LLC

Buy Now Datasheet

M38510/32405BRX Lansdale Semiconductor Inc

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LANSDALE SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-20 DIP,
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature WITH DUAL OUTPUT ENABLE
Family LS LS
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e4
Length 24.325 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 18 ns 23 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare SN74LS465N with alternatives

Compare M38510/32405BRX with alternatives