SN74LS280MEL
vs
5962R9574101VXX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
INTERSIL CORP
Part Package Code
SOIC
DFP
Package Description
SOP, SOP14,.3
DFP,
Pin Count
14
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
HCT
JESD-30 Code
R-PDSO-G14
R-CDFP-F16
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
PARITY GENERATOR/CHECKER
ENCODER
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Equivalence Code
SOP14,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
50 ns
32 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
Base Number Matches
1
2
Screening Level
MIL-PRF-38535 Class V
Total Dose
100k Rad(Si) V
Compare SN74LS280MEL with alternatives
Compare 5962R9574101VXX with alternatives