SN74LS280MEL
vs
5962R9577401V9X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
DIE,
Pin Count
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
HCT
JESD-30 Code
R-PDSO-G14
X-XUUC-N16
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
PARITY GENERATOR/CHECKER
ADDER/SUBTRACTOR
Number of Bits
9
4
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP14,.3
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Propagation Delay (tpd)
50 ns
73 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Width
5.275 mm
Base Number Matches
1
2
Additional Feature
FULL ADDER
Total Dose
100k Rad(Si) V
Compare SN74LS280MEL with alternatives