SN74LS280MEL vs 5962R9576801V9X feature comparison

SN74LS280MEL onsemi

Buy Now Datasheet

5962R9576801V9X Intersil Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP14,.3 DIE,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS HCT
JESD-30 Code R-PDSO-G14 X-XUUC-N16
JESD-609 Code e0
Length 10.2 mm
Logic IC Type PARITY GENERATOR/CHECKER MAGNITUDE COMPARATOR
Number of Bits 9 4
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP14,.3 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Propagation Delay (tpd) 50 ns 66 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 5.275 mm
Base Number Matches 1 2
Additional Feature CASCADABLE
Total Dose 100k Rad(Si) V

Compare SN74LS280MEL with alternatives

Compare 5962R9576801V9X with alternatives