SN74LS194ADR2 vs HD74LS195ARP-EL feature comparison

SN74LS194ADR2 Motorola Semiconductor Products

Buy Now Datasheet

HD74LS195ARP-EL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Package Description PLASTIC, SOIC-16 SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE
Count Direction BIDIRECTIONAL
Family LS LS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 15 pF
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 25000000 Hz
Number of Bits 4
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 23 mA
Propagation Delay (tpd) 26 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 25 MHz
Base Number Matches 5 2
Part Package Code SOIC
Pin Count 16

Compare HD74LS195ARP-EL with alternatives