HD74LS195ARP-EL vs SN74LS194ADE4 feature comparison

HD74LS195ARP-EL Renesas Electronics Corporation

Buy Now Datasheet

SN74LS194ADE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HOLD MODE
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 25000000 Hz
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 23 mA
Propagation Delay (tpd) 26 ns
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
fmax-Min 25 MHz

Compare HD74LS195ARP-EL with alternatives

Compare SN74LS194ADE4 with alternatives