HD74LS195ARP-EL vs N74LS195AD feature comparison

HD74LS195ARP-EL Renesas Electronics Corporation

Buy Now Datasheet

N74LS195AD YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PHILIPS COMPONENTS
Part Package Code SOIC
Package Description SOP, ,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 4
Additional Feature COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
Count Direction RIGHT
Load Capacitance (CL) 15 pF
Number of Bits 4
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Power Supply Current-Max (ICC) 21 mA
Propagation Delay (tpd) 26 ns
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Technology TTL
Temperature Grade COMMERCIAL
Trigger Type POSITIVE EDGE
fmax-Min 30 MHz

Compare HD74LS195ARP-EL with alternatives

Compare N74LS195AD with alternatives