SN74LS169BNSRG4
vs
80018022C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LANSDALE SEMICONDUCTOR INC
Package Description
SOP,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LS
LS
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
10.2 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Propagation Delay (tpd)
25 ns
37 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
20 MHz
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
20
Max Frequency@Nom-Sup
12000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
LCC20,.35SQ
Power Supply Current-Max (ICC)
45 mA
Qualification Status
Qualified
Screening Level
MIL-STD-883
Compare SN74LS169BNSRG4 with alternatives
Compare 80018022C with alternatives