Part Details for SN74LS169BNSRG4 by Rochester Electronics LLC
Overview of SN74LS169BNSRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS169BNSRG4
SN74LS169BNSRG4 CAD Models
SN74LS169BNSRG4 Part Data Attributes
|
SN74LS169BNSRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS169BNSRG4
Rochester Electronics LLC
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, SOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SN74LS169BNSRG4
This table gives cross-reference parts and alternative options found for SN74LS169BNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS169BNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54LS169E/883 | Rochester Electronics LLC | Check for Price | Binary Counter, | SN74LS169BNSRG4 vs DM54LS169E/883 |
DM54LS169AW/883B | Rochester Electronics LLC | Check for Price | Binary Counter, | SN74LS169BNSRG4 vs DM54LS169AW/883B |
SN74LS169AN | AMD | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, DIP-16 | SN74LS169BNSRG4 vs SN74LS169AN |
SN54LS169BFK | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | SN74LS169BNSRG4 vs SN54LS169BFK |
SNJ54LS169BW | Texas Instruments | Check for Price | Synchronous 4-Bit Up/Down Binary Counters 16-CFP -55 to 125 | SN74LS169BNSRG4 vs SNJ54LS169BW |
SN74LS169AJP4 | Rochester Electronics LLC | Check for Price | Binary Counter, | SN74LS169BNSRG4 vs SN74LS169AJP4 |
SNJ54LS169AJ-00 | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | SN74LS169BNSRG4 vs SNJ54LS169AJ-00 |
54LS169LMQB | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | SN74LS169BNSRG4 vs 54LS169LMQB |
80018022A | Texas Instruments | Check for Price | Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125 | SN74LS169BNSRG4 vs 80018022A |
SN74LS169AN1 | Rochester Electronics LLC | Check for Price | Binary Counter, | SN74LS169BNSRG4 vs SN74LS169AN1 |