80018022C
vs
SNJ54LS169BFK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCN, LCC20,.35SQ
CERAMIC, LCC-20
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LS
LS
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
12000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.024 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
45 mA
45 mA
Propagation Delay (tpd)
37 ns
25 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
20 MHz
20 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
ECCN Code
EAR99
Additional Feature
TCO OUTPUT
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
45 pF
Packing Method
TUBE
Prop. Delay@Nom-Sup
40 ns
Seated Height-Max
2.03 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Width
8.89 mm
Compare 80018022C with alternatives
Compare SNJ54LS169BFK with alternatives