SN74HCS238BQBR
vs
HD74AC539FP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HITACHI LTD
Package Description
HVQCCN, LCC16,.1X.14,20
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-09-16
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
AC
Input Conditioning
SCHMITT TRIGGER
JESD-30 Code
R-PQCC-N16
R-PDSO-G20
JESD-609 Code
e4
Length
3.5 mm
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Terminals
16
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.002 mA
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
53 ns
18 ns
Schmitt Trigger
YES
Seated Height-Max
0.8 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
5.5 mm
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
20
Qualification Status
Not Qualified
Compare SN74HCS238BQBR with alternatives
Compare HD74AC539FP with alternatives