SN74HCS238BQBR
vs
74HCT238BQ,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
HVQCCN, LCC16,.1X.14,20
2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-09-16
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
HCT
Input Conditioning
SCHMITT TRIGGER
STANDARD
JESD-30 Code
R-PQCC-N16
R-PQCC-N16
JESD-609 Code
e4
e4
Length
3.5 mm
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.002 mA
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
53 ns
53 ns
Schmitt Trigger
YES
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
2.5 mm
2.5 mm
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
16
Manufacturer Package Code
SOT763-1
Qualification Status
Not Qualified
Compare SN74HCS238BQBR with alternatives
Compare 74HCT238BQ,115 with alternatives
74HCT238BQ,115 vs SN74HCS238QBQBRQ1
74HCT238BQ,115 vs 74HCT238BQ
74HCT238BQ,115 vs 74HCT238BQ-Q100
74HCT238BQ,115 vs 935283682115
74HCT238BQ,115 vs 74AHC138BQ,115
74HCT238BQ,115 vs 74HC238BQ,115
74HCT238BQ,115 vs 74HC238BQ
74HCT238BQ,115 vs 74LVC139BQ
74HCT238BQ,115 vs 74AHCT138BQ