SN74HCS238BQBR vs MC74F537DW feature comparison

SN74HCS238BQBR Texas Instruments

Buy Now Datasheet

MC74F537DW Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description HVQCCN, LCC16,.1X.14,20 SOP, SOP20,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-09-16
Samacsys Manufacturer Texas Instruments
Family HC/UH
Input Conditioning SCHMITT TRIGGER
JESD-30 Code R-PQCC-N16 R-PDSO-G20
JESD-609 Code e4 e0
Length 3.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER DECIMAL DECODER/DRIVER
Max I(ol) 0.0078 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC16,.1X.14,20 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.002 mA 66 mA
Prop. Delay@Nom-Sup 19 ns 16 ns
Propagation Delay (tpd) 53 ns
Schmitt Trigger YES
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm
Base Number Matches 1 3
Power Supplies 5 V
Qualification Status Not Qualified

Compare SN74HCS238BQBR with alternatives