SN74HC4851QPWRG4Q1
vs
MC14066BFL1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP-16
SOP,
Pin Count
16
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
10.2 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
1
1
Number of Functions
1
4
Number of Terminals
16
14
On-state Resistance Match-Nom
2 Ω
25 Ω
On-state Resistance-Max (Ron)
280 Ω
1050 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
2.05 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
18 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
110 ns
80 ns
Switch-on Time-Max
110 ns
80 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NOT SPECIFIED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
5.275 mm
Base Number Matches
1
2
Compare SN74HC4851QPWRG4Q1 with alternatives
Compare MC14066BFL1 with alternatives