Datasheets
SN74HC4851QPWRG4Q1 by: Texas Instruments

Automotive 5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125

Part Details for SN74HC4851QPWRG4Q1 by Texas Instruments

Overview of SN74HC4851QPWRG4Q1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74HC4851QPWRG4Q1

Part # Distributor Description Stock Price Buy
DISTI # 296-SN74HC4851QPWRG4Q1CT-ND
DigiKey IC MUX 8:1 195OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3950
In Stock
  • 1 $0.9100
  • 10 $0.8030
  • 25 $0.7544
  • 100 $0.6158
  • 250 $0.5720
  • 500 $0.4868
  • 1,000 $0.3895
  • 2,000 $0.3529
  • 6,000 $0.3286
  • 10,000 $0.3164
$0.3164 / $0.9100 Buy Now
DISTI # 595-74HC4851QPWRG4Q1
Mouser Electronics Multiplexer Switch ICs 8Ch Ana Mux/Demux RoHS: Compliant 0
  • 1 $0.7400
  • 10 $0.6190
  • 100 $0.4660
  • 500 $0.3830
  • 1,000 $0.3020
  • 2,000 $0.2630
  • 10,000 $0.2420
  • 24,000 $0.2370
$0.2370 / $0.7400 Order Now
Ameya Holding Limited TSSOP 16/A°/Automotive Catalog 8-Channel Analog Multiplexer/Demultiplexer w 45030
RFQ
LCSC TSSOP-16-4.3mm Analog Switches / Multiplexers ROHS 232
  • 1 $0.9355
  • 10 $0.7938
  • 30 $0.7162
  • 100 $0.6282
  • 500 $0.5894
  • 1,000 $0.5715
$0.5715 / $0.9355 Buy Now

Part Details for SN74HC4851QPWRG4Q1

SN74HC4851QPWRG4Q1 CAD Models

SN74HC4851QPWRG4Q1 Part Data Attributes:

SN74HC4851QPWRG4Q1 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC4851QPWRG4Q1 Texas Instruments Automotive 5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
Input Voltage-Max 6 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Normal Position NC
Number of Channels 1
Number of Functions 1
Number of Terminals 16
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 280 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 110 ns
Switch-on Time-Max 110 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for SN74HC4851QPWRG4Q1

This table gives cross-reference parts and alternative options found for SN74HC4851QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4851QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments SN74HC4851QPWRG4Q1 vs CD74HC4053PWR
MAX4582LEEE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products SN74HC4851QPWRG4Q1 vs MAX4582LEEE+
MAX4583EGE SPDT, 3 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products SN74HC4851QPWRG4Q1 vs MAX4583EGE
MC14051BDT Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC4851QPWRG4Q1 vs MC14051BDT
NLAST4052DT 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 onsemi SN74HC4851QPWRG4Q1 vs NLAST4052DT
MAX4583CPE+ SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products SN74HC4851QPWRG4Q1 vs MAX4583CPE+
CD4016BPWRG4 CMOS Quad Bilateral Switch 14-TSSOP -55 to 125 Texas Instruments SN74HC4851QPWRG4Q1 vs CD4016BPWRG4
MAX4581ASE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products SN74HC4851QPWRG4Q1 vs MAX4581ASE+
MC74HC4066D 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi SN74HC4851QPWRG4Q1 vs MC74HC4066D
MAX4610CUD-T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products SN74HC4851QPWRG4Q1 vs MAX4610CUD-T

SN74HC4851QPWRG4Q1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4851QPWRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4851QPWRG4Q1 by Texas Instruments

  • Please alert me when SN74HC4851QPWRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC4851QPWRG4Q1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4851QPWRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC4851QPWRG4Q1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4851QPWRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4851QPWRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: