SN74HC4851QPWRG4Q1
vs
MAX4066ACPD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
DIP
Package Description
TSSOP-16
DIP,
Pin Count
16
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e4
e0
Length
5 mm
19.05 mm
Moisture Sensitivity Level
1
1
Normal Position
NC
Number of Channels
1
1
Number of Functions
1
4
Number of Terminals
16
14
On-state Resistance Match-Nom
2 Ω
0.3 Ω
On-state Resistance-Max (Ron)
280 Ω
75 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
4.572 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
110 ns
75 ns
Switch-on Time-Max
110 ns
125 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.62 mm
Base Number Matches
1
2
Compare SN74HC4851QPWRG4Q1 with alternatives
Compare MAX4066ACPD with alternatives