SN74HC4851QPWRG4Q1
vs
CD4053BCN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP-16
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e4
e0
Length
5 mm
19.304 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
1
1
Number of Functions
1
3
Number of Terminals
16
16
On-state Resistance Match-Nom
2 Ω
5 Ω
On-state Resistance-Max (Ron)
280 Ω
240 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
5.08 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
7.5 V
Surface Mount
YES
NO
Switch-off Time-Max
110 ns
150 ns
Switch-on Time-Max
110 ns
320 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.62 mm
Base Number Matches
1
4
Neg Supply Voltage-Nom (Vsup)
-7.5 V
Off-state Isolation-Nom
40 dB
Compare SN74HC4851QPWRG4Q1 with alternatives