SN74HC4066DBR vs CD74HCT4052E feature comparison

SN74HC4066DBR Texas Instruments

Buy Now Datasheet

CD74HCT4052E Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP DIP
Package Description SSOP-14 PDIP-16
Pin Count 14 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 30 MHz 185 MHz
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e4 e4
Length 6.2 mm 19.305 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 4 2
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 65 dB
On-state Resistance-Max (Ron) 85 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 6 V 10 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 40 ns 75 ns
Switch-on Time-Max 36 ns 105 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 7.62 mm
Base Number Matches 3 2
Input Voltage-Max 5.5 V
Input Voltage-Min
On-state Resistance Match-Nom 10 Ω

Compare SN74HC4066DBR with alternatives

Compare CD74HCT4052E with alternatives