SN74HC4066DBR vs 74HC4066DB,118 feature comparison

SN74HC4066DBR Texas Instruments

Buy Now Datasheet

74HC4066DB,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SSOP SSOP1
Package Description SSOP-14 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST SPST
Bandwidth-Nom 30 MHz
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Moisture Sensitivity Level 1 1
Normal Position NO NO
Number of Channels 4 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 42 dB 50 dB
On-state Resistance-Max (Ron) 85 Ω 142 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 6 V 10 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 40 ns 45 ns
Switch-on Time-Max 36 ns 30 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1
Factory Lead Time 4 Weeks
On-state Resistance Match-Nom 5 Ω

Compare SN74HC4066DBR with alternatives

Compare 74HC4066DB,118 with alternatives