SN74GTLP2034DGGR vs SN74GTLP1394PWLE feature comparison

SN74GTLP2034DGGR Texas Instruments

Buy Now Datasheet

SN74GTLP1394PWLE Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-48 TSSOP,
Pin Count 48 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PDSO-G48 R-PDSO-G16
Length 12.5 mm 5 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.1 A
Number of Bits 8 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN/3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 7.1 ns
Propagation Delay (tpd) 8.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 6.1 mm 4.4 mm
Base Number Matches 1 1

Compare SN74GTLP2034DGGR with alternatives

Compare SN74GTLP1394PWLE with alternatives