SN74GTLP1394PWLE vs GTLP10B320MTDX_NL feature comparison

SN74GTLP1394PWLE Texas Instruments

Buy Now Datasheet

GTLP10B320MTDX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP56,.3,20
Pin Count 16 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family GTLP GTLP
JESD-30 Code R-PDSO-G16 R-PDSO-G56
Length 5 mm 14 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 2 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 4.4 mm 6.1 mm
Base Number Matches 1 1
Rohs Code Yes
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e3
Max I(ol) 0.05 A
Moisture Sensitivity Level 2
Package Equivalence Code TSSOP56,.3,20
Packing Method TR
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 10 ns
Terminal Finish MATTE TIN
Trigger Type POSITIVE EDGE

Compare SN74GTLP1394PWLE with alternatives

Compare GTLP10B320MTDX_NL with alternatives