SN74GTLP1394PWLE vs CD54AC652M96 feature comparison

SN74GTLP1394PWLE Texas Instruments

Buy Now Datasheet

CD54AC652M96 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP,
Pin Count 16 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family GTLP AC
JESD-30 Code R-PDSO-G16 R-PDSO-G24
Length 5 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 2 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V 5.5 V
Supply Voltage-Min (Vsup) 3.15 V 1.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 1 1
JESD-609 Code e4
Propagation Delay (tpd) 15.5 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74GTLP1394PWLE with alternatives

Compare CD54AC652M96 with alternatives