SN74CBTLV3245ADBQ vs 74FCT3245Q8 feature comparison

SN74CBTLV3245ADBQ Texas Instruments

Buy Now Datasheet

74FCT3245Q8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP
Package Description SSOP, SSOP20,.25 SOP, SSOP20,.25
Pin Count 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family CBTLV/3B FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 8.65 mm
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Propagation Delay (tpd) 0.25 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 7 ns
Terminal Finish TIN LEAD

Compare SN74CBTLV3245ADBQ with alternatives

Compare 74FCT3245Q8 with alternatives