SN74CBTLV3245ADBQ
vs
74FCT3245AQG8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
QSOP
Package Description
SSOP, SSOP20,.25
QSOP-20
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
CBTLV/3B
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
8.65 mm
8.65 mm
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.25
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
0.25 ns
4.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9116 mm
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
PCG20
ECCN Code
EAR99
Date Of Intro
1988-01-01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e3
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Prop. Delay@Nom-Sup
4.6 ns
Terminal Finish
MATTE TIN
Compare SN74CBTLV3245ADBQ with alternatives
Compare 74FCT3245AQG8 with alternatives