SN74AVCH2T45YEPR vs CAXC2T245QRSWRQ1 feature comparison

SN74AVCH2T45YEPR Texas Instruments

Buy Now Datasheet

CAXC2T245QRSWRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA, BGA8,2X4,20 VQCCN, LCC10,.06X.07,16
Pin Count 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Control Type COMMON CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AVC AXC
JESD-30 Code R-PBGA-B8 R-PQCC-N10
Length 1.9 mm 1.8 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.006 A 0.012 A
Number of Bits 2 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 8 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VQCCN
Package Equivalence Code BGA8,2X4,20 LCC10,.06X.07,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, VERY THIN PROFILE
Packing Method TR TR
Propagation Delay (tpd) 5.4 ns 169 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 0.65 V
Supply Voltage-Nom (Vsup) 2.5 V 0.7 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 0.9 mm 1.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Date Of Intro 2020-03-14
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 15 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.023 mA
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74AVCH2T45YEPR with alternatives

Compare CAXC2T245QRSWRQ1 with alternatives