CAXC2T245QRSWRQ1 vs 74AVC2T45GD,125 feature comparison

CAXC2T245QRSWRQ1 Texas Instruments

Buy Now Datasheet

74AVC2T45GD,125 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Package Description VQCCN, LCC10,.06X.07,16 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-1, SON-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-03-14
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AXC AVC
JESD-30 Code R-PQCC-N10 R-PDSO-N8
JESD-609 Code e4 e4
Length 1.8 mm 3 mm
Load Capacitance (CL) 15 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 2 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VSON
Package Equivalence Code LCC10,.06X.07,16 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.023 mA
Propagation Delay (tpd) 169 ns 9.9 ns
Screening Level AEC-Q100
Seated Height-Max 0.55 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.65 V 0.8 V
Supply Voltage-Nom (Vsup) 0.7 V 2.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.4 mm 2 mm
Base Number Matches 1 2
Part Package Code SON
Pin Count 8
Manufacturer Package Code SOT996-2
Factory Lead Time 4 Weeks
Qualification Status Not Qualified
Technology CMOS

Compare CAXC2T245QRSWRQ1 with alternatives

Compare 74AVC2T45GD,125 with alternatives