CAXC2T245QRSWRQ1
vs
SN74AVC2T45DCTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VQCCN, LCC10,.06X.07,16
GREEN, PLASTIC, SSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-03-14
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Control Type
INDEPENDENT CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
AXC
AVC
JESD-30 Code
R-PQCC-N10
R-PDSO-G8
JESD-609 Code
e4
e4
Length
1.8 mm
2.95 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.012 A
Moisture Sensitivity Level
1
1
Number of Bits
2
2
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
10
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
LSSOP
Package Equivalence Code
LCC10,.06X.07,16
SSOP8,.16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.023 mA
0.02 mA
Propagation Delay (tpd)
169 ns
5.4 ns
Screening Level
AEC-Q100
Seated Height-Max
0.55 mm
1.3 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.65 V
1.2 V
Supply Voltage-Nom (Vsup)
0.7 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.4 mm
2.8 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Additional Feature
TWO SEPARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B
Prop. Delay@Nom-Sup
5.4 ns
Qualification Status
Not Qualified
Technology
CMOS
Compare CAXC2T245QRSWRQ1 with alternatives
Compare SN74AVC2T45DCTR with alternatives