SN74AUC74RGYRG4
vs
SN74AUC1G79YZPR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
BGA
Package Description
HVQCCN, LCC14/18,.14SQ,20
GREEN, DSBGA-5
Pin Count
14
5
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUC
AUC
JESD-30 Code
S-PQCC-N14
R-XBGA-B5
JESD-609 Code
e4
e1
Length
3.5 mm
1.4 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
225000000 Hz
200000000 Hz
Max I(ol)
0.005 A
0.005 A
Moisture Sensitivity Level
2
1
Number of Bits
1
1
Number of Functions
2
1
Number of Terminals
14
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC14/18,.14SQ,20
BGA5,2X3,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4 ns
3.9 ns
Propagation Delay (tpd)
4 ns
3.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.5 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN SILVER COPPER
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.5 mm
0.9 mm
fmax-Min
350 MHz
275 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Output Characteristics
3-STATE
Compare SN74AUC74RGYRG4 with alternatives
Compare SN74AUC1G79YZPR with alternatives