SN74AUC74RGYRG4 vs SN74AUP1G80DCKTE4 feature comparison

SN74AUC74RGYRG4 Texas Instruments

Buy Now Datasheet

SN74AUP1G80DCKTE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SOIC
Package Description HVQCCN, LCC14/18,.14SQ,20 TSSOP, TSSOP5/6,.08
Pin Count 14 5
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUC AUP/ULP/V
JESD-30 Code S-PQCC-N14 R-PDSO-G5
JESD-609 Code e4 e4
Length 3.5 mm 2 mm
Load Capacitance (CL) 15 pF 30 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 225000000 Hz
Max I(ol) 0.005 A 0.0017 A
Moisture Sensitivity Level 2 1
Number of Bits 1 1
Number of Functions 2 1
Number of Terminals 14 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC14/18,.14SQ,20 TSSOP5/6,.08
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 4 ns
Propagation Delay (tpd) 4 ns 28.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.5 mm 1.25 mm
fmax-Min 350 MHz 260 MHz
Base Number Matches 1 1
Pbfree Code Yes
Output Characteristics 3-STATE

Compare SN74AUC74RGYRG4 with alternatives

Compare SN74AUP1G80DCKTE4 with alternatives