SN74AUC1G79YZAR vs 74AUP1G374GF feature comparison

SN74AUC1G79YZAR Texas Instruments

Buy Now Datasheet

74AUP1G374GF NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code DSBGA SON
Package Description GREEN, MO-211EA, DSBGA-5 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count 5 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AUC AUP/ULP/V
JESD-30 Code R-PBGA-B5 S-PDSO-N6
Length 1.4 mm 1 mm
Load Capacitance (CL) 150 pF 30 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 200000000 Hz 70000000 Hz
Max I(ol) 0.005 A 0.0017 A
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VSON
Package Equivalence Code BGA5,2X3,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 3.9 ns 21.6 ns
Propagation Delay (tpd) 3.9 ns 21.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 0.9 mm 1 mm
fmax-Min 275 MHz 360 MHz
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)

Compare SN74AUC1G79YZAR with alternatives

Compare 74AUP1G374GF with alternatives