SN74AUC1G79YZAR vs SN74AUP1G79DCKR feature comparison

SN74AUC1G79YZAR Texas Instruments

Buy Now Datasheet

SN74AUP1G79DCKR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DSBGA SOIC
Package Description GREEN, MO-211EA, DSBGA-5 GREEN, PLASTIC, SC-70, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AUC AUP/ULP/V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
Length 1.4 mm 2 mm
Load Capacitance (CL) 150 pF 30 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 200000000 Hz 220000000 Hz
Max I(ol) 0.005 A 0.004 A
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA5,2X3,20 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 3.9 ns 24 ns
Propagation Delay (tpd) 3.9 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 0.9 mm 1.25 mm
fmax-Min 275 MHz 260 MHz
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 0.0009 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74AUC1G79YZAR with alternatives

Compare SN74AUP1G79DCKR with alternatives