SN74ALVCH245DGV vs SN74HCS245RKSR feature comparison

SN74ALVCH245DGV Texas Instruments

Buy Now Datasheet

SN74HCS245RKSR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP20,.25,16 VQFN-20
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family ALVC/VCX/A HC/UH
JESD-30 Code R-PDSO-G20 R-PQCC-N20
Length 5 mm 4.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP20,.25,16 LCC20,.1X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 6 ns 49 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position DUAL QUAD
Width 4.4 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.002 mA
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74ALVCH245DGV with alternatives

Compare SN74HCS245RKSR with alternatives