Part Details for SN74HCS245RKSR by Texas Instruments
Overview of SN74HCS245RKSR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HCS245RKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS245RKSRCT-ND
|
DigiKey | SCHMITT-TRIGGER INPUT OCTAL BUS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2518 / $0.3800 | Buy Now |
DISTI #
595-SN74HCS245RKSR
|
Mouser Electronics | Bus Transceivers Schmitt-trigger input octal bus transceivers with tri-state outputs 20-VQFN -40 to 125 RoHS: Compliant | 2938 |
|
$0.2070 / $0.6300 | Buy Now |
|
Ameya Holding Limited | 372470 |
|
RFQ |
Part Details for SN74HCS245RKSR
SN74HCS245RKSR CAD Models
SN74HCS245RKSR Part Data Attributes:
|
SN74HCS245RKSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS245RKSR
Texas Instruments
Schmitt-trigger input octal bus transceivers with tri-state outputs 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 49 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for SN74HCS245RKSR
This table gives cross-reference parts and alternative options found for SN74HCS245RKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS245RKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH8T245PWR | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74HCS245RKSR vs SN74AVCH8T245PWR |
SN74AVC8T245PWRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74HCS245RKSR vs SN74AVC8T245PWRG4 |
SN74AVCH32T245ZKER | 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74HCS245RKSR vs SN74AVCH32T245ZKER |
SN74ALVCH245DGVR | Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 | Texas Instruments | SN74HCS245RKSR vs SN74ALVCH245DGVR |
SN74HCS245QWRKSRQ1 | Automotive octal bus transceivers with Schmitt-trigger inputs and 3-state outputs 20-VQFN -40 to 125 | Texas Instruments | SN74HCS245RKSR vs SN74HCS245QWRKSRQ1 |
SN74LXC8T245PWR | 8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74HCS245RKSR vs SN74LXC8T245PWR |
74AVC8T245DGVRE4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125 | Texas Instruments | SN74HCS245RKSR vs 74AVC8T245DGVRE4 |
SN74ALVC245RGYRG4 | Octal Bus Transceiver With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | SN74HCS245RKSR vs SN74ALVC245RGYRG4 |
935284594112 | Bus Transceiver | Nexperia | SN74HCS245RKSR vs 935284594112 |
SN74AVCH32T245KR | 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74HCS245RKSR vs SN74AVCH32T245KR |